
Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 2.4V/µs slew rate. This RRIO op amp operates from a 1.35V to 16V supply range, with a nominal operating supply voltage of 8V and a low 550µA/channel quiescent current. It offers a 60pA input bias current and 4.5mV input offset voltage, packaged in a compact SOT-23-6. Ideal for applications requiring high performance and low power consumption, with a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV2370IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 8V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 900uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2370IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
