The TLV2370IDBVT/BKN is a surface mount op-amp from Texas Instruments, packaged in a SOT-23 case. It features a common mode rejection ratio of 55dB and a gain bandwidth product of 3MHz. The device operates over a dual supply voltage range of 1.35V to 8V and can withstand a maximum supply voltage of 16V. It is designed to function within a temperature range of -40°C to 125°C.
Texas Instruments TLV2370IDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2370IDBVT/BKN to view detailed technical specifications.
No datasheet is available for this part.