Automotive-grade dual operational amplifier featuring a 3MHz unity gain bandwidth and 2.4V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 6300 and a nominal common-mode reject ratio of 72. It operates within a supply voltage range of 5V nominal up to 16.5V, with a maximum supply current of 2.4mA. The component is housed in an 8-terminal MSOP-8 package, suitable for automotive applications with a temperature range of -40°C to 125°C.
Texas Instruments TLV2372QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 2.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 6300 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2372QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.