Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and micropower operation. Delivers a 5.5kHz gain bandwidth product and 120dB voltage gain, with a 63dB common mode rejection ratio. Operates from a wide supply voltage range of 1.25V to 16V, consuming only 900nA of operating supply current. Housed in a 14-TSSOP package, this RoHS compliant component offers a 0.0025V/µs slew rate and 200µA output current per channel.
Texas Instruments TLV2404CPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 3.96uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2404CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.