
General purpose operational amplifier IC featuring a 5.5kHz bandwidth and Rail-to-Rail output. This quad-channel amplifier operates with a minimum dual supply voltage of 1.25V and a maximum of 8V, or a single supply from 2.5V to 16V. Key specifications include a 300pA input bias current, 1.2mV input offset voltage, and 200uA output current per channel. The device offers a 63dB CMRR, 100dB PSRR, and a 120dB voltage gain, with a slew rate of 0.0025V/µs. Packaged in a 14-pin SOIC, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2404IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.022W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 3.96uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2404IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
