Dual operational amplifier featuring rail-to-rail output and a wide input voltage range. This micropower IC offers a 52kHz bandwidth and 52kHz gain bandwidth product. Key specifications include 1pA input bias current, 300uV input offset voltage, and a maximum operating temperature of 125°C. Designed for surface mount applications, it operates from 1.35V to 5V dual supply voltages with a typical supply current of 100uA.
Texas Instruments TLV2422AQD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.