Dual operational amplifier featuring a 52kHz bandwidth and 2 channels. Offers a 300uV input offset voltage, 60pA input bias current, and 120dB voltage gain. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 5V, with a maximum supply voltage of 10V. This general-purpose amplifier boasts a 70dB common mode rejection ratio and a 0.02V/µs slew rate, suitable for operation between -40°C and 125°C.
Texas Instruments TLV2422AQDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422AQDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.