Dual operational amplifier featuring rail-to-rail output and a wide input voltage range. This micropower IC offers a 52kHz bandwidth and 52kHz gain bandwidth product, ideal for general-purpose amplification. With a low input bias current of 1pA and an input offset voltage of 300uV, it provides precise signal conditioning. Operating from 1.35V to 5V dual supply, it delivers 50mA output current per channel. Packaged in an 8-SOIC for surface mounting, this component operates across a -40°C to 125°C temperature range.
Texas Instruments TLV2422AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422AQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.