Dual-channel, general-purpose operational amplifier featuring a 52kHz bandwidth and 120dB voltage gain. This integrated circuit offers a low input offset voltage of 300µV and a typical input bias current of 60pA. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 5V, or a single supply from 2.7V to 10V, it provides 50mA output current per channel. Designed for automotive applications with an operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied in an 8-pin SOIC package.
Texas Instruments TLV2422AQDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.