Dual, rail-to-rail, single-supply operational amplifier featuring a 52kHz gain bandwidth product and 0.02V/µs slew rate. This general-purpose op-amp offers a wide input voltage range and a low operating supply current of 100µA. With a 70dB common mode rejection ratio and 300µV input offset voltage, it provides 120dB voltage gain. Packaged in an 8-SOIC, it operates from 1.35V to 10V supply voltages and is RoHS compliant.
Texas Instruments TLV2422CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.