Dual, micropower, rail-to-rail operational amplifier designed for single-supply operation. Features a wide input voltage range and a supply voltage limit up to 12V, with a nominal supply of 3V. Offers a maximum supply current of 0.175mA and a nominal unity gain bandwidth of 46kHz. This voltage-feedback amplifier boasts a minimum voltage gain of 3000 and a nominal slew rate of 0.02V/µs. Packaged in an 8-terminal TSSOP, it operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments TLV2422IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.175 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.02 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 3000 |
| Unity Gain BW-Nom | 46 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.008 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2422IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.