Dual operational amplifier featuring a 2500 µV maximum input offset voltage and 0.046 MHz unity gain bandwidth. This component offers a 700,000 minimum voltage gain and a 0.02 V/µs nominal slew rate. Designed with a voltage-feedback architecture, it operates across a wide temperature range from -55°C to 125°C, suitable for military applications. The device is housed in a 20-terminal ceramic LCC package with a 8.89mm x 8.89mm footprint.
Texas Instruments TLV2422MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.175 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.02 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 700000 |
| Unity Gain BW-Nom | 46 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.008 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2422MFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.