Texas Instruments TLV2422MFKB technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 52kHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV2422MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.