Texas Instruments TLV2422Y technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2000 |
| Slew Rate-Nom | 0.02 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 52 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2422Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.