
Dual rail-to-rail output operational amplifier featuring a 500kHz bandwidth and 0.25V/µs slew rate. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 300µV. Designed for automotive applications, it operates from a 1.35V to 10V supply range with a typical operating supply current of 200µA. The device provides 50mA output current per channel and is packaged in an 8-SOIC format, suitable for temperatures from -40°C to 125°C.
Texas Instruments TLV2432AQDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
