Texas Instruments TLV2432CPWR technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.