Automotive-grade, 2-channel operational amplifier featuring a 500kHz bandwidth and 200µA operating supply current. This general-purpose op amp offers a 550kHz gain bandwidth product, 300µV input offset voltage, and 300pA input bias current. Designed for automotive applications, it operates from 1.35V to 5V dual supply or 2.7V to 10V single supply, with a maximum output current of 50mA per channel. The device is housed in an 8-SOIC package, rated for -40°C to 125°C, and is RoHS compliant.
Texas Instruments TLV2432QDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.