Texas Instruments TLV2442AMJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 260pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 1.81MHz |
| Voltage Gain | 119.55dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV2442AMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.