Dual-channel, general-purpose operational amplifier featuring rail-to-rail output and a wide input voltage range. This surface-mount IC boasts a 1.81MHz gain bandwidth product and a low 1pA input bias current. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 5V, with a typical operating supply current of 750µA. The amplifier offers a 50mA output current per channel and a slew rate of 1.4V/µs, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TLV2442AQPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 1.4V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2442AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
