Texas Instruments TLV2442IPWR technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2442IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.