Single-channel, general-purpose operational amplifier featuring a 220kHz bandwidth and 0.11V/µs slew rate. This through-hole component offers a 300µV input offset voltage, 500pA input bias current, and 70dB common mode rejection ratio. Designed for operation with dual supply voltages from 1.35V to 3V or single supply from 2.7V to 6V, it consumes 23µA operating supply current. Packaged in a PDIP-8, this RoHS compliant integrated circuit is suitable for a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV2450IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2450IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.