General purpose operational amplifier featuring a 220kHz gain bandwidth product and 0.11V/µs slew rate. This single-channel op-amp offers a 1mV maximum input offset voltage and 5nA input bias current. Operating from a dual supply range of 1.35V to 3V, or a single supply of 2.7V to 6V, it provides 10mA output current. The component is housed in a PDIP-8 package, is RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2451AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2451AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.