Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This micropower device offers a 220kHz gain bandwidth product and a 0.11V/µs slew rate. Operating supply voltage ranges from 2.7V to 6V, with a typical supply current of 23µA. The amplifier boasts a 70dB common mode rejection ratio and a 1.5mV input offset voltage. Packaged in an 8-pin PDIP, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLV2451CPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2451CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.