
Quad rail-to-rail input/output operational amplifier featuring a 220kHz gain bandwidth product and 0.11V/µs slew rate. This general-purpose op amp offers a low operating supply current of 23µA and a 10mA output current per channel. Designed for micro-power applications, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V. The component boasts a high voltage gain of 103dB and a common mode rejection ratio of 70dB, with an input bias current of 5nA. Available in a 16-SOIC package, this RoHS compliant device operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2455CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 168uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2455CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
