General purpose operational amplifier featuring a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel op-amp offers a 1.5mV maximum input offset voltage and 14nA input bias current. Operating from a 2.7V to 6V supply, it provides 80mA output current per channel. Packaged in an 8-pin PDIP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TLV2460AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.