Single, low-power, rail-to-rail input/output operational amplifier featuring a 6.4MHz bandwidth and 1.6V/µs slew rate. This general-purpose amplifier offers a 109dB voltage gain and operates from a 1.35V to 3V dual supply. With a low input bias current of 1.3nA and 500µV input offset voltage, it is suitable for surface-mount applications. The device operates across a wide temperature range of -40°C to 125°C and has an output current of 80mA per channel.
Texas Instruments TLV2461AQD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
