
Single, low-power operational amplifier featuring rail-to-rail input and output. This general-purpose amplifier offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates from a 1.35V to 3V dual supply voltage and exhibits a low input bias current of 1.3nA and an input offset voltage of 500µV. The device is housed in an 8-TSSOP surface-mount package, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments TLV2461AQPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461AQPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.