Single, low power, rail-to-rail input/output operational amplifier featuring a 6.4MHz bandwidth and 1.6V/µs slew rate. This general-purpose op amp operates from a 1.35V to 6V supply range, with a typical operating supply current of 550µA. It offers a high voltage gain of 109dB and a common mode rejection ratio of 66dB. The component boasts a low input bias current of 14nA and an input offset voltage of 500µV. Packaged in an 8-TSSOP, this lead-free and RoHS compliant device is supplied on tape and reel.
Texas Instruments TLV2461AQPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 575uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461AQPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.