Operational Amplifier (Op Amp) featuring a 5.2MHz unity gain bandwidth and 1.6V/µs nominal slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 2200µV and a minimum voltage gain of 28,000. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a 5-pin SOT-23 plastic package. Nominal supply voltage is 3V, with a maximum limit of 6V, and a maximum supply current of 1mA.
Texas Instruments TLV2461CDBV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.014 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 28000 |
| Unity Gain BW-Nom | 5200 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2461CDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.