Dual low power, low offset operational amplifier featuring Rail-to-Rail Input/Output (RRIO) with high output drive. This general-purpose op amp offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. Operating from a 1.35V to 6V supply range, it consumes 550µA of quiescent current per channel. The device boasts a low input bias current of 14nA and an input offset voltage of 1.5mV, with a high voltage gain of 109dB. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2462AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2462AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
