
Dual low-power operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and high output drive capability. This general-purpose op amp offers a 6.4MHz bandwidth and a 1.6V/µs slew rate, powered by a supply voltage range of 2.7V to 6V. With two independent channels, it boasts a 66dB Common Mode Rejection Ratio and a 2mV input offset voltage. The component is supplied in a VSSOP package, is RoHS compliant, and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2462CDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2462CDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
