Quad operational amplifier IC featuring a 5.2MHz unity-gain bandwidth and 1.6V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 28,000 and a maximum input offset voltage of 1700µV. Designed for military temperature grades, it operates from -55°C to 125°C and supports supply voltages from 3V to 6V. The component is housed in a 20-terminal ceramic LCC-20 package (S-CQCC-N20) with dimensions of 8.89mm x 8.89mm.
Texas Instruments TLV2464AMFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.014 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 28000 |
| Unity Gain BW-Nom | 5200 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2464AMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.