
Quad low-power operational amplifier with Rail-to-Rail Input/Output (RRIO) and high output drive capability. Features a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 3V, or a single supply voltage range of 2.7V to 6V. Offers a typical operating supply current of 550µA and an output current of 80mA per channel. Packaged in a 14-PDIP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV2464IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.6mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2464IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
