Quad operational amplifier featuring a 5.2MHz bandwidth and 1.6V/µs slew rate. This general-purpose op-amp offers a 500µV input offset voltage and 1.3nA input bias current. Designed for surface mounting, it operates from a 1.35V to 3V dual supply voltage range. The SOIC-16 package houses four independent amplifier circuits, each capable of delivering 80mA output current. This RoHS compliant component is suitable for applications requiring high voltage gain up to 109dB.
Texas Instruments TLV2465AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2465AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.