General purpose operational amplifier featuring a 2.8MHz bandwidth and 1.5V/µs slew rate. This single-channel CMOS amplifier offers a 250µV input offset voltage and 64dB common mode rejection ratio. Operates from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply from 2.7V to 6V. Packaged in a through-hole PDIP-8, this RoHS compliant component delivers 35mA output current per channel.
Texas Instruments TLV2470IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2470IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.