
Automotive operational amplifier featuring a 2.8MHz gain bandwidth product and 1.5V/µs slew rate. This single-channel, general-purpose amplifier offers rail-to-rail input and output capabilities with a low 600µA operating supply current per channel. It operates from a 1.35V to 3V dual supply voltage range and delivers 35mA output current. The device boasts a 250µV input offset voltage and 2.5pA input bias current, housed in a surface-mount 8-SOIC package. Designed for automotive applications, it operates across a -40°C to 125°C temperature range.
Texas Instruments TLV2471AQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.5V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2471AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
