
Single-channel, general-purpose operational amplifier featuring a 2.8MHz gain bandwidth product and 1.4V/µs slew rate. This CMOS amplifier operates from a 1.35V to 6V supply range, with a typical operating supply current of 600µA. It offers a high voltage gain of 120dB and a common-mode rejection ratio of 58dB. The component is housed in a compact 5-SOT-23 package, measuring 2.9mm x 1.6mm x 1.45mm, and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TLV2471QDBVRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1.45mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2471QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
