Automotive operational amplifier featuring 2.8MHz bandwidth and 1.5V/µs slew rate. This single-channel, rail-to-rail input/output amplifier operates from a 1.35V to 3V dual supply, consuming 600µA per channel. It offers a high voltage gain of 120dB and a 35mA output current. Designed for surface mounting in an 8-SOIC package, it operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TLV2471QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.5V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2471QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.