
Dual rail-to-rail input/output operational amplifier featuring 2.8MHz bandwidth and 1.4V/µs slew rate. This general-purpose amplifier offers a low input bias current of 50pA and an input offset voltage of 250µV. Operating from a minimum supply voltage of 1.35V up to a maximum of 6V, it provides a high voltage gain of 120dB. The device is housed in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2472AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 1.8mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2472AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
