Texas Instruments TLV2473CN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 64dB |
| Input Offset Voltage (Vos) | 2.2mV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2473CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.