Dual operational amplifier featuring a 2.8MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 250µV and a minimal input bias current of 2.5pA. Designed for surface mounting in a 14-pin SOIC package, it operates from a dual supply voltage range of 1.35V to 3V. The device provides 35mA output current per channel and boasts a high voltage gain of 120dB, with a typical operating supply current of 600µA.
Texas Instruments TLV2473ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.8mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2473ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.