
DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14
Texas Instruments TLV2473IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 35mA |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2473IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.