Quad operational amplifier featuring a 2.8MHz bandwidth and 2.2mV input offset voltage. This general-purpose amplifier offers a 64dB common mode rejection ratio and a 1.5V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply of 2.7V to 6V. CMOS technology enables a low operating supply current of 600µA. Packaged in a 16-pin DIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2475INE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 3.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2475INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.