
12-bit Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V supply voltage, consuming 2.8mW of power. Offers a single-ended input and SPI serial interface, compatible with TMS320 processors up to 10MHz. Packaged in an 8-VSSOP, this unipolar ADC is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments TLV2541IDGK technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 2.4V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2541IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.