
12-bit dual-channel analog-to-digital converter (ADC) with a 200 kSPS conversion rate. Features SPI serial interface, 1LSB integral and differential nonlinearity, and a 84dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, consuming 2.8mW of power. Packaged in an 8-SOIC (D) SMD/SMT case, this RoHS compliant component is suitable for applications operating between -40°C and 85°C.
Texas Instruments TLV2542ID technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 1.3mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2542ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
