
12-bit, dual-channel Analog-to-Digital Converter (ADC) with a 200 kSPS conversion rate. Features SPI serial interface, single-ended inputs, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 2.8mW. Packaged in an 8-VSSOP, this lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV2542IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Output Voltage | 2.4V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2542IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.