
12-bit analog-to-digital converter (ADC) with a 66 kSPS sampling rate. Features 11 single-ended analog inputs and SPI serial interface. Offers 1 LSB integral nonlinearity, programmable power-down, MSB/LSB first selection, and built-in self-test mode. Operates from a 3V to 3.6V supply with a nominal supply current of 1mA. Packaged in a 20-SSOP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLV2543CDBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.