
12-bit, 11-channel analog-to-digital converter (ADC) with a 66 kSPS conversion rate. Features SPI serial interface, programmable power-down, MSB/LSB first selection, and built-in self-test mode. Operates from a 3V to 3.6V single supply, with a maximum power dissipation of 3.3mW. Integral nonlinearity is 1 LSB. Packaged in a 20-SOIC, lead-free, and RoHS compliant format.
Texas Instruments TLV2543CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
