
12-bit analog-to-digital converter (ADC) with an 11-channel, single-ended input configuration. Features a 66 kSPS conversion rate and SPI serial interface. Offers programmable power-down, MSB/LSB first selection, and a built-in self-test mode. Operates with a single supply voltage range of 3V to 3.6V and consumes a nominal 1mA current. Packaged in a 20-SOIC format, this component is lead-free and RoHS compliant.
Texas Instruments TLV2543CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
