
12-bit Analog-to-Digital Converter (ADC) with an 11-channel, single-ended input configuration. Features a 66 kSPS conversion rate, 1 LSB integral and differential nonlinearity, and SPI serial interface. Operates from a 3V to 3.6V supply voltage with a typical power consumption of 3.3mW. Includes programmable power-down, MSB/LSB first output, and built-in self-test mode. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for applications up to 85°C.
Texas Instruments TLV2543CN technical specifications.
| Package/Case | N |
| Conversion Rate | 66KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Output Voltage | 300mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.